
Highlights & Details
Outdoor wall light estate
- 1-flame
- Light-emitting up or down
- With Abschattunsplatte
- This text is machine translated.
Technical specifications
- Product type
Outdoor wall light
- Type
Half-round
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
E-27
- Rating per bulb
26 W
26 W
- Light features
Top light emission
Bottom light emission
Adjustable light emission
IP54
- Factory colour
Graphite
- Material
Aluminium
- Dim
(L x W x H) 26 x 8 x 10.6 cm
n.rel.
- Light bulb included
No
- Width
8 cm
- Height
10.6 cm
- Length
26 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1457529 Heitronic Hoja 35279 Outdoor wall light LED (monochrome) E-27 26 W Graphite
User & Safety Instructions
User & Safety Instructions 1457529 Heitronic Hoja 35279 Outdoor wall light LED (monochrome) E-27 26 W Graphite
Description
Scope of delivery
- Outdoor wall light
- Shading plate
- User manual.
Hints
Suitable bulbs please order separately.






