• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heitronic Juna 35201 LED outdoor wall light LED (monochrome) Built-in LED 6.5 W Graphite

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Outdoor LED wall lamp Juna

  • Power= 6.5 W Total luminous flux= 380 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED outdoor wall light

Type

Rectangular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

6.5 W

6.5 W

3000 K

Colour

Warm white

Total luminous flux

380 lm

Light features

Indirect light emission

Protection class

I

IP54

Factory colour

Graphite

Material

Aluminium

Dim

(L x W) 12 cm x 5 cm

n.rel.

Light bulb included

Yes

Width

5 cm

Length

12 cm

Depth

18 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1457513 Heitronic Juna 35201 LED outdoor wall light LED (monochrome) Built-in LED 6.5 W Graphite

User & Safety Instructions

User & Safety Instructions 1457513 Heitronic Juna 35201 LED outdoor wall light LED (monochrome) Built-in LED 6.5 W Graphite

Description

Scope of delivery

  • LED outdoor wall light
  • User manual.