
Highlights & Details
LED-Socket lamp Juna
- Power= 6 W Total luminous flux= 300 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor free standing light
- Operating voltage
230 V
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
6 W
6 W
3000 K
- Colour
Warm white
300 lm
- Total luminous flux
300 lm
- Light features
Bottom light emission
- Protection class
I
IP54
- Factory colour
Anthracite
- Material
Aluminium (die-cast)
- Weight
1.2 kg
- Dim
(W x H x D) 120 x 400 x 62 mm
n.rel.
- Light bulb included
Yes
- Width
120 mm
- Height
400 mm
- Depth
62 mm
- Rated luminous flux
300 lm
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2544349 Heitronic Juna 501214 LED outdoor free standing light LED (monochrome) Built-in LED 6 W Anthracite
User & Safety Instructions
User & Safety Instructions 2544349 Heitronic Juna 501214 LED outdoor free standing light LED (monochrome) Built-in LED 6 W Anthracite
Description
This text is machine translated.


