• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heitronic LL-610021 LED surface-mount light, LED ceiling spotlight

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Technical specifications

Product type

LED surface-mount light

Bulb type

LED (monochrome)

Rating per bulb

12 W

12 W

Light features

Selectable luminous flux

Material

Aluminium (die-cast)

Dim

(Ø x H) 138 mm x 60 mm

n.rel.

Colour

Warm white

Light bulb included

Yes

3500 K

Total luminous flux

1440 lm

1440 lm

Height

60 mm

(Ø)

138 mm

Documents & Downloads

Datasheet

Datasheet 3523988 Heitronic LL-610021 LED surface-mount light, LED ceiling spotlight

User & Safety Instructions

User & Safety Instructions 3523988 Heitronic LL-610021 LED surface-mount light, LED ceiling spotlight

What kind of Ceiling Floodlights & Spotlights are you looking for?