• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heitronic MAGIC VO-501433 LED table lamp LED (monochrome) Built-in LED 1 W Glassy

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Heitronic LED-table lamp MAGIC 3 steps can be dimmed

  • Power= 1 W Total luminous flux= 90 lm Colour temperature= 3000 K Warm white

Technical specifications

  • Lifetime: 50000 hours
Product type

LED table lamp

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

1 W

1 W

Base (reading light)

Built-in LED

Power (reading light)

1 W

3000 K

Colour

Warm white

Total luminous flux

90 lm

Light features

Dimmable

Factory colour

Glassy

Material

Metal

Glass

Dim

(Ø x L) 53 mm x 243 mm

Feed length

80 cm

Wireless charging

No

n.rel.

Light bulb included

Yes

Length

243 mm

(Ø)

53 mm

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3219896 Heitronic MAGIC VO-501433 LED table lamp LED (monochrome) Built-in LED 1 W Glassy

User & Safety Instructions

User & Safety Instructions 3219896 Heitronic MAGIC VO-501433 LED table lamp LED (monochrome) Built-in LED 1 W Glassy

Description

Decorative table lamp with a special style. The fashionable and unique design distinguishes itself from the crowd. Can be used as desk lamp or night lamp.

This text is machine translated.

Scope of delivery

  • Incl. 30 cm USB-C charging cable.