
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED plinth lighting
mains-powered
230 V
30
LED (monochrome)
350 mm
85 mm
5 W
35 mm
5 W
3000 K
Warm white
370 lm
370 lm
Incl. LED attachment
Suspended
120°
110°
11°
II
IP20
Silver
Aluminium
(L x W x H) 350 x 85 x 35 mm
n.rel.
Yes
yes
Datasheet 2332336 Heitronic Miami LED plinth lighting LED (monochrome) 5 W Warm white Silver
User & Safety Instructions 2332336 Heitronic Miami LED plinth lighting LED (monochrome) 5 W Warm white Silver