• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heitronic Plinth lighting, LED plinth lighting LED (monochrome) 13 W EEC: F (A - G) Warm white White

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 13 W
  • Total luminous flux= 850 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

Plinth lighting

Type

Rectangular

Operating voltage

24 V

Bulb type

LED (monochrome)

Length

870 mm

Width

9 mm

Rating per bulb

13 W

Height

18 mm

13 W

Energy consumption

13 kWh/1000h

3000 K

Colour

Warm white

850 lm

Total luminous flux

850 lm

Light features

Dimmable

Protection class

III

IP20

Factory colour

White

Material

Plastic

Dim

(L x W x H) 870 x 9 x 18 mm

F (A - G)

Light bulb included

Yes

Depth

9 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3523880 Heitronic Plinth lighting, LED plinth lighting LED (monochrome) 13 W EEC: F (A - G) Warm white White

User & Safety Instructions

User & Safety Instructions 3523880 Heitronic Plinth lighting, LED plinth lighting LED (monochrome) 13 W EEC: F (A - G) Warm white White

What kind of Undercabinet Lighting are you looking for?