
Highlights & Details
Heitronic 500575 PRONTO Wall/ceiling lamp LED, 18W
- Power= 18 W
- Total luminous flux= 1600 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED ceiling light
- Operating voltage
230 V AC
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
18 W
18 W
- Radiation angle
120°
- Protection class
II
IP54
- Factory colour
White
- Material
Plastic
- Weight
0.76 kg
- Dim
(Ø x H) 280 mm x 49 mm
n.rel.
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Total luminous flux
1600 lm
- Width
280 mm
- Height
49 mm
- (Ø)
280 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2252044 Heitronic PRONTO 500575 LED ceiling light Built-in LED 18 W LED (monochrome) White
Description
Elegant and timeless design
Simple ceiling installation by bayonet lock
Service life 30,000 hours.
This text is machine translated.
Simple ceiling installation by bayonet lock
Service life 30,000 hours.
This text is machine translated.
Features
- 230V AC
- Matte Light emission area
- Light color: 3000 K
- Angle of radiation: 120°
- Protection class 2
- Housing color: White
- Ra 80
Scope of delivery
- LED wall/ceiling lamp PRONTO
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













