
Highlights & Details
Display lamp BORNEO 800mm anthracite 1 lamp GU10 LED max. 4W
Technical specifications
- Product type
Display light
- Operating voltage
230 V
- No. of bulbs
1
GU10
- Protection class
I
IP65
- Factory colour
Anthracite
- Material
Aluminium (die-cast)
- Weight
731 g
- Dim
(Ø x H) 67 mm x 106 mm
n.rel.
- Light bulb included
No
- Width
82 mm
- Height
106 mm
- Length
800 mm
- (Ø)
67 mm
- Power supply (LOV)
mains-powered
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2638195 Heitronic Quadrula 500056 Display light GU10 Anthracite
User & Safety Instructions
User & Safety Instructions 2638195 Heitronic Quadrula 500056 Display light GU10 Anthracite
Warranty Terms
Warranty Terms 2638195 Heitronic Quadrula 500056 Display light GU10 Anthracite
Description
Scope of delivery
- Display lamp BORNEO 800 mm
- User manual.
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


