1/2
Wall light
230 V
1
LED (monochrome)
Built-in LED
10 W
10 W
I
IP65
Anthracite
Aluminium (die-cast)
PC
820 g
(Ø x H) 170 mm x 90 mm
n.rel.
Circular
Warm white
Yes
3000 K
690 lm
90 mm
170 mm
yes
Certified by EU Garan
Datasheet 2638197 Heitronic Quadrula 501326 Wall light, Ceiling light Built-in LED 10 W LED (monochrome) Anthracite
Warranty Terms 2638197 Heitronic Quadrula 501326 Wall light, Ceiling light Built-in LED 10 W LED (monochrome) Anthracite
The necessary accessories are required to use the article as described.