
Highlights & Details
LED wall and ceiling lamp QUADRULA anthracite
- Power= 10 W
- Total luminous flux= 630 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Wall light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
- Rating per bulb
10 W
10 W
- Light features
Bottom light emission
- Protection class
I
IP65
- Factory colour
Anthracite
- Material
Aluminium (die-cast)
PC
- Weight
900 g
- Dim
(L x W x H) 152 x 152 x 88 mm
n.rel.
- Type
Square
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Total luminous flux
630 lm
- Width
152 mm
- Height
88 mm
- Length
152 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2638196 Heitronic Quadrula 501329 Wall light, Ceiling light LED 10 W LED (monochrome) Anthracite
Warranty Terms
Warranty Terms 2638196 Heitronic Quadrula 501329 Wall light, Ceiling light LED 10 W LED (monochrome) Anthracite
Description
This text is machine translated.
Features
- Built-in converterGentle, glare-free illumination through large-area radiation directed downwardsThe high degree of protection (IP65) allows the use both indoors and outdoors
Scope of delivery
- LED wall and ceiling lamp QUADRULA
- User manual.
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






