
Highlights & Details
Wall lamp Sevilla E27 LED max. 7W
- Power= 7 W Total luminous flux= 210 lm Colour temperature= 3000 K
Technical specifications
- Product type
Wall light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
E-27
- Rating per bulb
7 W
7 W
3000 K
- Total luminous flux
210 lm
- Light features
Incl. LED attachment
Suspended
Suitable for wall mounting
Dimmable
- Protection class
I
IP65
- Factory colour
Anthracite
- Material
Aluminium
Glass
- Weight
1.6 kg
- Dim
(W x H x D) 250 x 125 x 95 mm
n.rel.
- Light bulb included
Yes
- Width
250 mm
- Height
125 mm
- Depth
95 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2332309 Heitronic Sevilla 500613 Wall light LED (monochrome) E-27 7 W Anthracite
User & Safety Instructions
User & Safety Instructions 2332309 Heitronic Sevilla 500613 Wall light LED (monochrome) E-27 7 W Anthracite
Description
This product has a socket for E27 bulbs. 1 bulb can be inserted or screwed into the lamp. Whether an illuminant is screwed or inserted is due to the socket of the lamp and the corresponding socket of the illuminant. In order to make your decision easier, we offer you a suitable selection of bulbs on this page in the range of bulbs, or simply add this product to your shopping cart to get a suitable selection of bulbs.
The advantage of this technology is that in case of a defect you can simply insert a new, cost-effective illuminant without having to dismantle the complete lamp. In addition to the classic bulbs, you can also use dimmable bulbs or smart home bulbs, which you can control in a variety of ways. Likewise, you can often choose from a wide selection of lamp shapes and light colors.
The light bulb shapes range from functional to failed. Due to the size or shape of the lamp, it is sometimes necessary to use a certain type of light bulb. Often, however, you have a free hand and can choose from any of the different shapes you like. This is particularly advantageous if the illuminant is visible in the installed condition.
This text is machine translated.
The advantage of this technology is that in case of a defect you can simply insert a new, cost-effective illuminant without having to dismantle the complete lamp. In addition to the classic bulbs, you can also use dimmable bulbs or smart home bulbs, which you can control in a variety of ways. Likewise, you can often choose from a wide selection of lamp shapes and light colors.
The light bulb shapes range from functional to failed. Due to the size or shape of the lamp, it is sometimes necessary to use a certain type of light bulb. Often, however, you have a free hand and can choose from any of the different shapes you like. This is particularly advantageous if the illuminant is visible in the installed condition.
This text is machine translated.
Scope of delivery
- Seville
- Fitting Material
- User manual.
Hints
Can only be dimmed with suitable bulbs









