
Highlights & Details
Heitronic LED wet room wall lamp SNAKE 12 watt 1200 lumen 600mm 4000 Kelvin IP65 IK06
- Power= 12 W
- Total luminous flux= 1200 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
Wet room diffusor
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
12 W
- Length
600 mm
12 W
- Height
64 mm
- Width
70 mm
4000 K
- Colour
Neutral white
1200 lm
- Total luminous flux
1200 lm
IP65
IK06
- Material
PC
Acrylonitrile butadiene styrene
- Dim
(L x W x H) 600 x 70 x 64 mm
n.rel.
- Radiation angle
120°
- Colour rendering index
> 80
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
Documents & Downloads
Datasheet
Datasheet 3524016 Heitronic SNAKE Wet room diffusor LED (monochrome) Built-in LED 12 W Neutral white
User & Safety Instructions
User & Safety Instructions 3524016 Heitronic SNAKE Wet room diffusor LED (monochrome) Built-in LED 12 W Neutral white
Description
- IP 65 – also suitable for use in damp rooms
- Power consumption 12 watts
- 1200 lumens of light
- Length 600mm
- Width 70mm
- Height 63mm
- IK06 impact strength
- Quick installation due to external connection space
- Incl. Mounting clips made of stainless steel
- CRI > 80
This text is machine translated.










