

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wet room diffusor
230 V
1
LED (monochrome)
Built-in LED
25 W
1200 mm
25 W
64 mm
70 mm
4000 K
Neutral white
2500 lm
2500 lm
IP65
IK06
PC
Acrylonitrile butadiene styrene
(L x W x H) 1200 x 70 x 64 mm
n.rel.
120°
Yes
4000 K
Datasheet 3524017 Heitronic SNAKE Wet room diffusor LED (monochrome) Built-in LED 25 W Neutral white
User & Safety Instructions 3524017 Heitronic SNAKE Wet room diffusor LED (monochrome) Built-in LED 25 W Neutral white