• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heitronic Tella 501240 Outdoor wall light, LED wall light, Outdoor ceiling light, LED ceiling light LED (monochrome) Bui

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Heitronic LED outdoor wall lamp Tella

  • Power= 15 W Total luminous flux= 1000 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

Outdoor wall light

Type

Square

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

15 W

15 W

3000 K

Colour

Warm white

1000 lm

Total luminous flux

1000 lm

Protection class

I

IP65

Factory colour

Anthracite

Material

Aluminium (die-cast)

Weight

1.45 kg

Dim

(W x H x D) 230 x 41 x 230 mm

n.rel.

Light bulb included

Yes

Width

230 mm

Height

41 mm

Depth

230 mm

Rated luminous flux

1000 lm

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2544345 Heitronic Tella 501240 Outdoor wall light, LED wall light, Outdoor ceiling light, LED ceiling light LED (monochrome) Bui

Description

The high-quality LED wall/ceiling lamp TELLA for the outside convinces with a high-quality die-cast aluminum housing, a very flat surface mounting height and a full-surface matt light emission. The robust wall and ceiling lamp can be used both indoors and outdoors, e.g. in corridors, cellar rooms, technical rooms, garages, Workshops, sheds and much more. The large-area light emission with opal cover provides for a bright yet almost glare-free light. Very bright with 1000 lm luminous flux, pleasantly warm white light with 3000 Kelvin. The body of the LED wall and ceiling light is dust- and waterproof (IP65).

This text is machine translated.