• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heitronic VO-15040 LED (monochrome) EEC E (A - G) E-27 Pear shape 6 W Warm white (Ø x H) 50 mm x 92 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Heitronic VO-15040 LED (monochrome) E-27 6 W Warm white Pear shape

  • Power= 6 W
  • Total luminous flux= 670 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

6 W

670 lm

Version

matte

Radiation angle

300°

Pear shape

Colour

Warm white

3000 K

Colour temperature range

3000 K

No

25000 h

Circuits

30000

Operating voltage

230

(Ø)

50 mm

Content

1 pc(s)

Height

92 mm

E (A - G)

Dim

(Ø x H) 50 mm x 92 mm

LEDs

6 pc(s)

Power range

5 W - 7.4 W

Total luminous flux

670 lm

Documents & Downloads

Datasheet

Datasheet 3523888 Heitronic VO-15040 LED (monochrome) EEC E (A - G) E-27 Pear shape 6 W Warm white (Ø x H) 50 mm x 92 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3523888 Heitronic VO-15040 LED (monochrome) EEC E (A - G) E-27 Pear shape 6 W Warm white (Ø x H) 50 mm x 92 mm 1 pc(s)