
Highlights & Details
Heitronic PILASTRO Solar light anthracite circular
- Power= 2 W
- Total luminous flux= 230 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Nominal life 20000 h
- Voltage 6 volt
- Colour anthracite RAL 7016
- Type batteries; 3.7 V Li-ion battery 18650, 2200 mAh
- Product type
Solar outdoor free standing light (+ motion detector)
- Operating voltage
6 V
- Bulb type
LED (monochrome)
- Rating per bulb
2 W
2 W
3000 K
- Colour
Warm white
230 lm
- Total luminous flux
230 lm
- Light duration (max.)
20000 h
- Light features
Incl. motion detector
Incl. ground spike
- Factory colour
Anthracite
- Material
Aluminium (die-cast)
IP54
- Protection class
III
- Dim
(Ø x H) 160 mm x 500 mm
n.rel.
- Type
Circular
- Height
500 mm
- (Ø)
160 mm
- Rechargeable
1x 3.7 V (2200 mAh)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3219897 Heitronic VO-501401 PILASTRO Solar outdoor free standing light (+ motion detector) LED (monochrome) 2 W Anthracite
User & Safety Instructions
User & Safety Instructions 3219897 Heitronic VO-501401 PILASTRO Solar outdoor free standing light (+ motion detector) LED (monochrome) 2 W Anthracite
Description
The high-quality die-cast aluminum design ensures a long service life soft, anti-glare lighting through downwards satined PC cover, due to a high protection class (IP54) for outdoor use. With 3 brightness settings (10% = 23 lm | 50% = 115 lm | 100% = 230 lm).
This text is machine translated.
Scope of delivery
- Including ground spike







