

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED panel
Rectangular
230
LED (monochrome)
LED inset
Built-in LED
35 W
35 W
35 kWh/1000h
3000 K
Warm white
4200 lm
4200 lm
Recess mount option
IP20
IP20
White
Steel plate
Plastic
622 mm
30 mm
622 mm
n.rel.
No
Yes
Datasheet 3523941 Heitronic VO-501427 LED panel 35 W Warm white White
User & Safety Instructions 3523941 Heitronic VO-501427 LED panel 35 W Warm white White