• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heitronic VO-501444 LED ceiling light, LED wall light EEC: C (A - G) Opal

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Heitronic LED wall and ceiling light ALLROUNDER 14/16/18/20 Watt adjustable circular 330mm 2700/3000/3500/4000/5000 Kelvin

Technical specifications

Dim

(Ø x D) 330 mm x 38 mm

Type

Circular

No. of bulbs

1

Product type

LED ceiling light

Depth

38 mm

(Ø)

330 mm

Factory colour

Opal

Material

Polycarbonate (PC)

C (A - G)

Documents & Downloads

Datasheet

Datasheet 3524008 Heitronic VO-501444 LED ceiling light, LED wall light EEC: C (A - G) Opal

User & Safety Instructions

User & Safety Instructions 3524008 Heitronic VO-501444 LED ceiling light, LED wall light EEC: C (A - G) Opal

Description

Lamp is versatile applicable - whether as wall or ceiling lamp, - surface or installation
- Suitable for all ceiling openings of 65-255mm
- The desired wattage and light color can be adjusted at the back of the lamp
- 300 mm line with free ends and EH
- PC white,
- Optional cover
- High light output with high light yield
Dimensions:
Outer diameter: 230 mm
Height: 38 mm

This text is machine translated.

Hints

Please read the operating instructions and the instructions on the packaging carefully before putting the device into operation and store them in a safe place. Do not use any damaged products.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.