Protection class during cable entry Wall mounting: IP65
Protection class during cable entry flush:IP30
Product type
Hub
Power supply (LOV)
mains-powered
Content
1 pc(s)
Weight
420 g
Type
With housing
Documents & Downloads
Datasheet
Datasheet 3818989 Hekatron Hub mains-powered
User & Safety Instructions
User & Safety Instructions 3818989 Hekatron Hub mains-powered
User & Safety Instructions 3818989 Hekatron Hub mains-powered
Description
Suitable for use at doors and gates in various application areas of industrial to administrative buildings The FSZ Basis from Hekatron is a central locking system that meets the requirements of DIN EN 14637 in addition to the DIBt test bases.
Product properties The FSZ base is power supply, control, manual button, alarm memory and reset button in one DIN EN 14637 and DIBt compliant, state of the art technology Technically compatible with predecessor products and cable networks Other features Optional line monitoring in accordance with DIN EN 14637 (no line monitoring in Ex applications) Alarm storage Separate alarm outputs for individual control options Cable guides above, below and rear Easily accessible connection terminals Can be used in difficult ambient conditions with humidity, dust, heat, cold and temperatures from -10° to +50°C. Short-circuit protected Technically compatible with all previous products and existing cable networks Removable labels
This text is machine translated.
Description
Suitable for use at doors and gates in various application areas of industrial to administrative buildings The FSZ Basis from Hekatron is a central locking system that meets the requirements of DIN EN 14637 in addition to the DIBt test bases.
Product properties The FSZ base is power supply, control, manual button, alarm memory and reset button in one DIN EN 14637 and DIBt compliant, state of the art technology Technically compatible with predecessor products and cable networks Other features Optional line monitoring in accordance with DIN EN 14637 (no line monitoring in Ex applications) Alarm storage Separate alarm outputs for individual control options Cable guides above, below and rear Easily accessible connection terminals Can be used in difficult ambient conditions with humidity, dust, heat, cold and temperatures from -10° to +50°C. Short-circuit protected Technically compatible with all previous products and existing cable networks Removable labels
This text is machine translated.
What kind of Smoke Detectors & Fire Alarms are you looking for?