• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hekatron Mount (Ø x H) 80 mm x 33 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mount

Dim

(Ø x H) 80 mm x 33 mm

Content

1 pc(s)

Height

33 mm

(Ø)

80 mm

Type

Assembly

Documents & Downloads

Datasheet

Datasheet 3818889 Hekatron Mount (Ø x H) 80 mm x 33 mm

User & Safety Instructions

User & Safety Instructions 3818889 Hekatron Mount (Ø x H) 80 mm x 33 mm

Description

Universal base for the smoke detector ORS 142 and the thermo-differential switch TDS 247 for ceiling mounting.

This text is machine translated.