All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Building Service Technology & Smart Living
Security Systems
Hazard Detectors
Smoke Detectors & Fire Alarms
Hekatron Test aerosol
EAN:
4260432550450
Part number:
6900331
Item no:
3804735
Compare
Add to shopping list
Unavailable
Sales and shipping:
Conrad Electronic
Terms & Conditions
Add to cart
Manufacturer or person responsible for the product
Report legal concerns
Highlights & Details
Technical specifications
Documents & Downloads
Signal word
Description
Highlights & Details
Hekatron Test aerosol 6900331
Technical specifications
Show items with the same values
Product type
Test aerosol
Content
1 pc(s)
UKCA
yes
Documents & Downloads
Security datasheet
Security datasheet 3804735 Hekatron Test aerosol
Download
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
GHS / P Statements
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
Description
Test aerosol for functional testing (simulation of smoke) of smoke detectors/switches.
This text is machine translated.
Description
Test aerosol for functional testing (simulation of smoke) of smoke detectors/switches.
This text is machine translated.
What kind of Smoke Detectors & Fire Alarms are you looking for?
ABUS smoke detector
Ei Electronics smoke detector
FireAngel smoke detector
Heat detector
Hekatron smoke detector
Mini smoke detector
Smartwares smoke detector
Smoke detector (interconnected)
Smoke detector 10-year battery
Wireless smoke detector