• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELIOS PREISSER 0321303 Marking gauge Steel rust-proof

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Marking gauge

Length

300 mm

Material

Steel

Material properties

rust-proof

Weight

475 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3221751 HELIOS PREISSER 0321303 Marking gauge Steel rust-proof

Description

Features

  • Robust, flat construction
  • Stainless steel
  • Matt
  • Locking screw
  • Hardened scribing edge
  • Division mm
  • Work standard
  • This text is machine translated.

What kind of Scribers are you looking for?

More interesting products

(*All information is plus legal VAT)