• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELIOS PREISSER 0373108-ISO Bevel square Calibrated to (ISO standards) 400 x 230 mm 90 °

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Flat angle

  • DIN 875

Technical specifications

Product type

Bevel square

Side A

400 mm

Side B

230 mm

Cross section

35 x 7 mm

Angle setting (max.)

90°

Accuracy

GG 2

Material

Special steel

Weight

1100 g

ISO standards

DIN standard

DIN 875

Type

0373108-ISO

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1412276 HELIOS PREISSER 0373108-ISO Bevel square Calibrated to (ISO standards) 400 x 230 mm 90 °

Information

Information 1412276 HELIOS PREISSER 0373108-ISO Bevel square Calibrated to (ISO standards) 400 x 230 mm 90 °

Description

For Angle tests in the workshop and in metal construction.

Features

  • Without stop

Hints

This text is machine translated.