• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELIOS PREISSER 0396444 Carpenter's square 700 x 300 mm 90 °

EAN:
Part number:
Item no:
Unavailable

Highlights & Details

Carpenter's square

  • Chrome-plated

Technical specifications

Product type

Carpenter's square

Side A

700 mm

Side B

300 mm

Cross section

35 x 1.75 mm

Angle setting (max.)

90°

Material

Spring steel

Material properties

zinc plated

Weight

470 g

Manufacturer's standards (no certificate)

Type

0396444

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1379317 HELIOS PREISSER 0396444 Carpenter's square 700 x 300 mm 90 °

Description

For Angle tests in the workshop and in timber construction.

Features

  • Without Anreisslocher.

Hints

This text is machine translated.