• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELIOS PREISSER 0607403 Caliper 0.05 - 1 mm No. of sheets: 20

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 21.99
-18 %
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thickness gauge

  • Anti-magnetic brass

Technical specifications

Product type

Caliper

Reading range

0.05 - 1 mm

Reading range (min.)

0.05 mm

Reading range (max.)

1 mm

No. of sheets

20

Material

Brass

Length

100 mm

Width

13 mm

Dim

(L x W) 100 mm x 13 mm

Weight

108 g

Manufacturer's standards (no certificate)

Material (details)

Anti-magnetic brass

Reading range

0.05 - 1.00 mm, 0.05 Rising

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1380459 HELIOS PREISSER 0607403 Caliper 0.05 - 1 mm No. of sheets: 20

Description

Features

  • Conical

Scope of delivery

  • In metal bowl with fixing nut.

Hints

This text is machine translated.

What kind of Gauges are you looking for?

More interesting products

(*All information is plus legal VAT)