• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELIOS PREISSER 0701111-D Dial gauge Calibrated to (SCS-accredited certification body) (Ø) 58 mm Reading: 0.01 mm

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Probe tip M 2.5 mm
  • Clamping shaft Ø 8 mm/h 6
  • Pointer revolution 1
  • DIN 878-A with shock protection
Product type

Dial gauge

Reading

0.01 mm

(Ø)

58 mm

Dim

(Ø) 58 mm

Weight

110 g

Calibration service

Calibration according to DKD-R 4-3 sheet 11.2

SCS-accredited certification body

Description

Features

  • Measuring bolts made of stainless steel
  • Replaceable probe tip.
  • This text is machine translated.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

What kind of Dial Gauges are you looking for?