• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELIOS PREISSER 1724502 Dial gauge Calibrated to (DAkkS standards) (Ø) 58 mm + LCD Reading: 0.001 mm

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protection class IP52 according to IEC 529
  • Measurement force 0.5 - 1.1 N
  • Clamping shaft: Ø 8mm
  • LCD-display 12 mm
Product type

Dial gauge

Features

+ LCD

Accuracy ±

0.005 mm

Reading

0.001 mm

(Ø)

58 mm

Dim

(Ø) 58 mm

DAkkS standards

Description

Features

  • Variable data output RS 232 + Digimatic + USB
  • Zero-point setting at any point.
  • Reversal of counting direction
  • mm/inch switching.
  • PRESET function
  • Measurement value pre-set
  • On/off switch.
  • This text is machine translated.

What kind of Dial Gauges are you looking for?