• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELIOS PREISSER 172650260 Dial gauge Calibrated to (ISO standards) + LCD Reading: 0.001 mm

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protection class: IP42
Product type

Dial gauge

Features

+ LCD

Accuracy ±

0.005 mm

Reading

0.001 mm

ISO standards

Description

Features

  • Rotating reading field 280°
  • LCD-large display with 11mm hight digits
  • PRESET function
  • ABS function
  • Reversal of counting direction and individual keypad lock
  • Variable data output USB, Opto RS 232 or Digimatic
  • With integrated radio.
  • This text is machine translated.

What kind of Dial Gauges are you looking for?