• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELIOS PREISSER 1730502 Dial gauge Calibrated to (DAkkS standards) (Ø) 60 mm + LCD Reading: 0.001 mm

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Clamping shaft: Ø 8mm
  • Protection class IP54.
Product type

Dial gauge

Features

+ LCD

Accuracy ±

0.005 mm

Reading

0.001 mm

(Ø)

60 mm

Dim

(Ø) 60 mm

DAkkS standards

Description

Features

  • Variable data output USB, Opto RS 232 or Digimatic
  • With rust-free, hardened spindle
  • With rotating reading field 280° and LCD large display with 11mm high digits
  • On/off switch
  • Zero-point setting possible at any point
  • mm/inch switching.
  • PRESET function
  • ABS function
  • Tolerance function
  • Reversal of counting direction
  • Individual keyboard lock.
  • This text is machine translated.

What kind of Dial Gauges are you looking for?