• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELIOS PREISSER 186641060-D Micrometer Calibrated to (DAkkS standards) + LCD 0 - 25 mm Reading: 0.001 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digital Micrometer

  • Black and white logo with the words 'accredited' and 'calibrated' in large letters, one above the other.

Technical specifications

Product type

Micrometer

Features

+ LCD

Reading range (min.)

0 mm

Reading range (max.)

25 mm

Reading range

0 - 25 mm

Reading

0.001 mm

Material

Carbide metal

Material properties

rust-proof

Calibration service

Calibration according to DKD-R 4-3 sheet 10.1

DAkkS standards

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2234574 HELIOS PREISSER 186641060-D Micrometer Calibrated to (DAkkS standards) + LCD 0 - 25 mm Reading: 0.001 mm

Information

Information 2234574 HELIOS PREISSER 186641060-D Micrometer Calibrated to (DAkkS standards) + LCD 0 - 25 mm Reading: 0.001 mm

Description

Features

  • Pre-pulled friction clutch
  • QuickStart electronics
  • QuickLock function
  • ABS function
  • ORIGIN
  • Hold
  • TOL
  • With integrated radio.
  • This text is machine translated.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Your right to cancel does not apply to this product.

What kind of Micrometers are you looking for?