• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELIOS PREISSER biegsamer Stahlmaßstab 200mm 13x0,5mm VA DIN2968 0460222 Rule 200 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

104 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 3.39
-32 %
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Rule

Max. reading range

200 mm

Manufacturer's standards (no certificate)

Cross section

13 x 0.5 mm mm

Length

200 mm

Material (details)

Steel

Weight

10 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1379325 HELIOS PREISSER biegsamer Stahlmaßstab 200mm 13x0,5mm VA DIN2968 0460222 Rule 200 mm

Description

Features

  • Stainless spring band steel
  • Tolerance according to EC class II.

Hints

This text is machine translated.

What kind of Tape Measures & Yardsticks are you looking for?

More interesting products

(*All information is plus legal VAT)