• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren 00203 Axial fan 230 V 2080 m³/h 315 mm

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection: Flange
  • Design: Axial high performance fan
  • Electrical connection: Terminals
  • Suitable for electronic control: Yes
  • Suitable for frequency control: no.
  • Suitable for low current control: no.
  • Suitable for transformer control: Yes
  • Channel diameter 315 mm
  • Max. Air temperature 40 °C.
  • With thermal protection: Yes
  • 2-speed engine: no.
  • Pole-switchable: no.
  • Housing material: Steel, treated
Product type

Axial fan

Nominal voltage

230 V

Air flow rate

2080 m³/h

Ventilation features

Adjustable

Suitable for pipe Ø

315 mm

IP54

Material

Steel

Dim

(Ø x L) 380 mm x 300 mm

Length

300 mm

(Ø)

380 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2292439 Helios Ventilatoren 00203 Axial fan 230 V 2080 m³/h 315 mm

Description

Axial high-performance fan cylindrical tube sleeve, flange on both sides, directly driven. Cylindrical tube made of galvanized sheet steel, enclosed with impeller, flange molded on both sides, hole pattern according to DIN 24155. With external terminal box. Impeller with high-performance characteristics with profiled plastic blades, aerodynamically optimized for application, dynamically balanced. Single-phase AC capacitor motor, closed design, maintenance-free, with thermal contacts built into the winding, speed-controlled by voltage reduction, sealed, low-noise ball bearings with long-term lubrication, reverse-able.

This text is machine translated.