Image similar
Variac
80 V
140 V
200 V
280 V
400 V
4 A
1 x
1 x
400 V
Punchdown block
236 mm
316 mm
128 mm
(L x W x H) 128 x 236 x 316 mm
1 x 80 V, 140 V, 200 V, 280 V, 400 V
1 x 400 V
1 pc(s)
Surface-mount
IP54
adjustable
RDS 4
40 °C
yes
User & Safety Instructions 2296983 Helios Ventilatoren 01316 Variac 1 x 400 V 1 x 80 V, 140 V, 200 V, 280 V, 400 V 4 A