User & Safety Instructions 2296063 Helios Ventilatoren 01464 Axial fan 400 V 2860 m³/h 355 mm
Description
Axial high-performance fan cylindrical tube sleeve, flange on both sides, directly driven. Cylindrical tube made of galvanized sheet steel, enclosed with impeller, flange molded on both sides, hole pattern according to DIN 24155. With external terminal box. Impeller with high-performance characteristics with profiled plastic blades, aerodynamically optimized for application, dynamically balanced. Three-phase short-circuit rotor motor two-speed with star-delta circuit, closed design, maintenance-free, sealed, low-noise ball bearings with long-term lubrication.
This text is machine translated.
Description
Axial high-performance fan cylindrical tube sleeve, flange on both sides, directly driven. Cylindrical tube made of galvanized sheet steel, enclosed with impeller, flange molded on both sides, hole pattern according to DIN 24155. With external terminal box. Impeller with high-performance characteristics with profiled plastic blades, aerodynamically optimized for application, dynamically balanced. Three-phase short-circuit rotor motor two-speed with star-delta circuit, closed design, maintenance-free, sealed, low-noise ball bearings with long-term lubrication.