Image similar
Variac
80 V
140 V
200 V
280 V
400 V
7 A
1 x
1 x
400 V
300 mm
300 mm
150 mm
(L x W x H) 150 x 300 x 300 mm
1 x 80 V, 140 V, 200 V, 280 V, 400 V
1 x 400 V
1 pc(s)
Surface-mount
IP54
adjustable
RDS 7
40 °C
yes
User & Safety Instructions 2297483 Helios Ventilatoren 01578 Variac 1 x 400 V 1 x 80 V, 140 V, 200 V, 280 V, 400 V 7 A