• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren 01949 Variac 1 x 230 V 1 x 80 V, 100 V, 130 V, 170 V, 230 V 5 A

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HELIOS fans Transformer speed controller with motor protection unit MWS 5

  • 1 x 230 V
  • 1 x 80 V, 100 V, 130 V, 170 V, 230 V
  • 5 A

Technical specifications

  • Number of phases: 1
  • Number of steps: 5
  • Base element without cover: no.
  • Operating mode: Rotary knob
  • Lighting: Check (off)
  • Power control infinitely variable: no.
  • With temperature sensor: Yes
  • Nominal current 5 A
  • Protection class: IP54
Product type

Variac

Output voltage

80 V

100 V

130 V

170 V

230 V

Output current

5 A

No. of outputs

1 x

No. of inputs

1 x

Input voltage

230 V

Connection

Punchdown block

Width

200 mm

Height

254 mm

Length

167 mm

Dim

(L x W x H) 167 x 200 x 254 mm

Output voltage (number x voltage)

1 x 80 V, 100 V, 130 V, 170 V, 230 V

Input voltage (number x voltage)

1 x 230 V

Content

1 pc(s)

Mounting type

Surface-mount

Protection class

IP54

Features

adjustable

Type

MWS 5

Max. ambient temperature

40 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2296490 Helios Ventilatoren 01949 Variac 1 x 230 V 1 x 80 V, 100 V, 130 V, 170 V, 230 V 5 A

Description

5-stage speed controller for connecting thermal contacts (wired on terminal board) of one or more fans up to the rated load. With integrated tripping unit and indicator light. Recommissioning after fault above 0 position. Switchable voltages: 0/80/100/130/170/230 volt. Ambient temperature max. 40 °C. Surface-mounted plastic housing, protection class IP 54.

This text is machine translated.

What kind of Mains Transformers are you looking for?