• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren 05511 Radial extractor 3060 m³/h 355 mm

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 500 mm
  • Width 500 mm
  • Protection class (IP) IP54
  • Material of housing: Steel
  • Length: 500 mm
  • With thermal protection: Yes
  • Power consumption 0.3 kW
  • Connection: Other
  • Electrical connection: Connection terminals
  • Air quantity unloaded: 3060 m³/h.
  • Connection voltage 230 V
  • DC motor: No.
  • Indirect drive: No.
  • Max. Air temperature 60°C.
  • Motor with 2 speeds: No.
  • Suitable for electronic control: Yes
  • Suitable for frequency control: No.
  • Suitable for transformer control: Yes
  • Outlet duct diameter 355 mm
  • Air inlet diameter 355 mm
Product type

Radial extractor

0.3 kW

Air flow rate

3060 m³/h

Suitable for pipe Ø

355 mm

Max. temperature

60 °C

Material

Steel

Dim

(L x W x H) 500 x 500 x 500 mm

Width

500 mm

Height

500 mm

Length

500 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3551838 Helios Ventilatoren 05511 Radial extractor 3060 m³/h 355 mm

Description

Cubic ventilation box with low-loss pipe connection nozzle on the pressure and suction side including flexible sleeves for avoiding structure-borne sound and variably adjustable casing panels for an optimum adaptation to the structural conditions. Easy positioning with the standard crane hook. Self-supporting housing frame construction made of aluminum hollow profiles. Double-walled, 20 mm thick side panels made of galvanized steel plate, sound-and heat-insulated through lining with non-combustible mineral wool. The housing panels can be replaced as desired by accessories such as weather protection grid and condensation tank. Other accessories, wall bracket and rain-proof roof for the desired mounting can be mounted inside and outside. High-power radial impeller with rear curved plastic blades on galvanized steel disc, directly driven. Vibration-free operation by dynamic balancing together with the motor according to quality level 6.3 according to DIN ISO 1940 T.1. Drive by single-phase alternating current external rotor motor, closed, maintenance-free design, speed can be controlled by voltage reduction, integrated thermal contacts led through terminal strip, sealed, low-noise ball bearings with long-term lubrication. Mains connection on the terminal box (IP54) integrated in the device.

This text is machine translated.

What kind of Radial, In Line & Duct Extractors are you looking for?