• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren 05652 Duct extractor fan 230 V 886 m³/h 250 mm

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection: Flange
  • Design: Radial-pipe fan
  • Electrical connection: Terminals
  • Suitable for electronic control: Yes
  • Suitable for frequency control: no.
  • Suitable for low current control: no.
  • Suitable for transformer control: Yes
  • Channel diameter 250 mm
  • Max. Air temperature 60 °C.
  • With thermal protection: Yes
  • 2 speed motor: Yes
  • Pole-switchable: no.
  • Housing material: Steel, treated
Product type

Duct extractor fan

Nominal voltage

230 V

0.115 kW

Air flow rate

886 m³/h

Ventilation features

Adjustable

Suitable for pipe Ø

250 mm

IP44

Material

Steel

Dim

(Ø x L) 345 mm x 228 mm

Length

228 mm

(Ø)

345 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2292445 Helios Ventilatoren 05652 Duct extractor fan 230 V 886 m³/h 250 mm

Description

Radial pipe fan with 2 power levels for direct mounting in the pipe system. For medium and small volume of air against high resistance. Casing made of galvanized sheet steel with round connection supports tuned to standard pipes. Radial impeller with backward curved blades made of galvanized sheet steel. Pressed directly onto the motor and dynamically balanced as a unit. Low-noise, high efficiency. Single-phase AC external rotor motor Closed design, maintenance-free, built-in thermal contacts, sealed, low-noise ball bearings with long-term lubrication. Power control: By means of electronic controller or stage transformer or two-stage operation with type DS 2/2 (accessories, article no.: 1267).

This text is machine translated.