• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren 05809 Radial extractor 3440 m³/h 355 mm

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 500 mm
  • Width 500 mm
  • Protection type (IP) IP44
  • Material of housing: Steel
  • Length: 650 mm
  • With thermal protection: Yes
  • Power consumption: 0.35 kW
  • Connection: Flange
  • Electrical connection: Connection terminals
  • Air quantity unloaded: 3440 m³/h.
  • Connection voltage 230 V
  • DC motor: No.
  • Indirect drive: No.
  • Max. Air temperature 50°C.
  • Motor with 2 speeds: No.
  • Suitable for electronic control: Yes
  • Suitable for frequency control: No.
  • Suitable for low current control: No.
  • Suitable for transformer control: No.
  • Outlet duct diameter 355 mm
  • Air inlet diameter 355 mm
Product type

Radial extractor

0.35 kW

Air flow rate

3440 m³/h

Suitable for pipe Ø

355 mm

Max. temperature

50 °C

Material

Steel

Dim

(L x W x H) 650 x 500 x 500 mm

Width

500 mm

Height

500 mm

Length

650 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3548857 Helios Ventilatoren 05809 Radial extractor 3440 m³/h 355 mm

Description

Energy-saving, cubic ventilation box with low-loss pipe connection support on the pressure and suction side including flexible cuffs for avoiding structure-borne sound and variably adjustable housing panels for optimum adaptation to structural conditions. Easy positioning with the standard crane hook. Self-supporting housing frame construction made of aluminum hollow profiles. Double-walled, 20 mm thick side panels made of galvanized steel plate, sound-and heat-insulated through lining with non-combustible mineral wool. The housing panels can be replaced as desired by accessories such as weather protection grid and condensation tank. Other accessories, wall bracket and rain-proof roof for the desired mounting can be mounted inside and outside. High-power radial impeller with rear curved aluminum blades, directly driven. Vibration-free operation by dynamic balancing together with the motor according to quality level 6.3 according to DIN ISO 1940 T.1 drive by energy-saving, controllable EC external rotor motor in protection type IP54 with highest efficiency Maintenance and radio interference-free, ball-bearing. Integrated electronic temperature monitoring for EC motor and electronics. As standard with an internal potentiometer for adjusting the control voltage and thus any fan speed between min. And max. speed. Continuous speed control with external potentiometer or continuous speed regulation with universal control system EUR-EC. Connection to lead cables via standard terminal box (IP54).

This text is machine translated.

What kind of Radial, In Line & Duct Extractors are you looking for?