• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren 05891 In-line extractor 230 V 1000 m³/h

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

In-line extractor

Nominal voltage

230 V

300 W

Rotational speed

2860 U/min

Air flow rate

1000 m³/h

Material

Plastic

Weight

7.90 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2294445 Helios Ventilatoren 05891 In-line extractor 230 V 1000 m³/h

Description

Radial pipe fan RADAX RR for direct mounting in the pipe system. Housing made of high-quality, unbreakable and antistatic plastic. Surface resistance less than 1 GOhm. Explosion protection E exe II 2G, increased safety. EC-type test certificate according to ATEX present. High-performance radial impeller with backward curved blades made of plastic. Vibration-free running through dynamic balancing according to quality grade G 6.3 VDI 2060 and DIN ISO 1940. Single-phase AC capacitor motor Closed construction, maintenance and non-interference free, sealed, low-noise ball bearings with long-term lubrication, winding impregnated with moisture protection.

This text is machine translated.

What kind of Radial, In Line & Duct Extractors are you looking for?