• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren 05947 Radial extractor 2850 m³/h 400 mm

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 655 mm
  • Width 770 mm
  • Protection class (IP) IP55
  • Material of housing: Steel
  • Length: 820 mm
  • With thermal protection: Yes
  • Power consumption 0.3 kW
  • Connection: Flange
  • Electrical connection: Connection terminals
  • Air quantity unloaded: 2850 m³/h.
  • Connection voltage 400 V
  • DC motor: No.
  • Indirect drive: No.
  • Max. Air temperature 100°C.
  • 2 speed engine: Yes
  • Suitable for electronic control: Yes
  • Suitable for frequency control: No.
  • Suitable for low current control: No.
  • Suitable for transformer control: Yes
  • Outlet duct diameter 400 mm
Product type

Radial extractor

0.3 kW

Air flow rate

2850 m³/h

Suitable for pipe Ø

400 mm

Max. temperature

100 °C

Material

Steel

Dim

(L x W x H) 820 x 770 x 655 mm

Width

770 mm

Height

655 mm

Length

820 mm

Depth

820 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3552369 Helios Ventilatoren 05947 Radial extractor 2850 m³/h 400 mm

Description

Noise-enclosed radial fan with rotating motor impeller unit and motor lying outside the air flow. Double-walled housing made of zinc-plated steel sheet, soundproofed by lining with 50 mm thick mineral wool insulation material plates. Suction and pressure-side pipe connection nozzle with rubber lip seal. Fully hinged fan door for inspection and cleaning. Inclusive Stable mounting rails with four vibration dampers. High-power radial impeller with backward curved blades made of aluminum. Vibration-free operation thanks to dynamic balancing according to quality level G 6.3 VDI 2060 and DIN ISO 1940. Three-phase motor with star/delta connection, closed design, maintenance-free, with thermal contact, sealed Low-noise ball-bearing with long-term lubrication.

This text is machine translated.

What kind of Radial, In Line & Duct Extractors are you looking for?