• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren 05974 Duct extractor fan 230 V 390 m³/h 125 mm

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection: Flange
  • Design: Radial-pipe fan
  • Electrical connection: Terminals
  • Suitable for electronic control: Yes
  • Suitable for frequency control: no.
  • Suitable for low current control: no.
  • Suitable for transformer control: Yes
  • Channel diameter 125 mm
  • Max. Air temperature 70 °C.
  • With thermal protection: Yes
  • 2-speed engine: no.
  • Pole-switchable: no.
Product type

Duct extractor fan

Nominal voltage

230 V

0.042 kW

Air flow rate

390 m³/h

Ventilation features

With nozzle

Suitable for pipe Ø

125 mm

IP44

Material

Plastic

Dim

(Ø x L) 245 mm x 220 mm

Length

220 mm

(Ø)

245 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2296485 Helios Ventilatoren 05974 Duct extractor fan 230 V 390 m³/h 125 mm

Description

Radial pipe fan RADAX RR for direct mounting in the pipe system. Housing made of impact-resistant plastic with round connection supports tuned to standard pipes. High-performance radial impeller with backward curved blades made of plastic. Vibration-free running through dynamic balancing according to quality grade G 6.3 VDI 2060 and DIN ISO 1940. Drive: Single-phase AC external rotor motor, thermal contacts wired in series with the winding, closed design, maintenance-free, sealed, low-noise ball bearings with long-term lubrication.

This text is machine translated.