• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren 06054 In-line extractor 230 V 550 m³/h

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection: Flange
  • Electrical connection: Terminals
  • Suitable for electronic control: Yes
  • Suitable for frequency control: no.
  • Suitable for low current control: no.
  • Suitable for transformer control: Yes
  • Channel diameter 160 mm
  • Max. Air temperature 60 °C.
  • With thermal protection: Yes
  • 2 speed motor: Yes
  • Pole-switchable: no.
Product type

In-line extractor

Nominal voltage

230 V

Air flow rate

550 m³/h

IP44

Factory colour

Light grey

Material

Plastic

Dim

(Ø x L) 212 mm x 273 mm

Length

273 mm

(Ø)

212 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2295999 Helios Ventilatoren 06054 In-line extractor 230 V 550 m³/h

Description

Swiveling pipe fan with high pressure and volume output, for space-saving installation in the pipe run. Housing made of impact and corrosion-resistant plastic, color light gray, with molded mounting console for easy installation on wall or ceiling as well as suction and exhaust pipes corresponding to the standard pipe diameters. By loosening the clamping brackets, the fan unit with clamping box can be rotated in any position and removed for maintenance and cleaning. Supplied with dowels and screws. Semi-axial impeller, eight spatially curved thermoplastic blades. Vibration-free running through dynamic balancing according to quality grade G 6.3 VDI 2060 and DIN ISO 1940. Closed, ball bearing capacitor motor with moisture protection, insulation class F, for continuous operation. Maintenance and non-radio interference-free. Motor protection through thermal overload protection in the winding.

This text is machine translated.