User & Safety Instructions 3552876 Helios Ventilatoren 06457 Radial extractor 1170 m³/h 200 mm
Description
Noise-enclosed radial fan with rotating motor impeller unit and motor lying outside the air flow. Double-walled housing made of zinc-plated steel sheet, soundproofed by lining with 30 mm thick mineral wool insulation material plates. Suction and pressure side pipe connection nozzle with rubber lip seal matched to standard diameter. Fully hinged fan door for inspection and cleaning. Inclusive Stable mounting rails with four vibration dampers. Condensate drain and drip protection with open door as standard. High-power radial impeller with backward curved blades made of aluminum. Vibration-free operation thanks to dynamic balancing according to quality level G 6.3 VDI 2060 and DIN ISO 1940. Three-phase motor with star/delta connection, closed design, maintenance-free, with thermal contact, sealed Low-noise ball-bearing with long-term lubrication.
This text is machine translated.
Description
Noise-enclosed radial fan with rotating motor impeller unit and motor lying outside the air flow. Double-walled housing made of zinc-plated steel sheet, soundproofed by lining with 30 mm thick mineral wool insulation material plates. Suction and pressure side pipe connection nozzle with rubber lip seal matched to standard diameter. Fully hinged fan door for inspection and cleaning. Inclusive Stable mounting rails with four vibration dampers. Condensate drain and drip protection with open door as standard. High-power radial impeller with backward curved blades made of aluminum. Vibration-free operation thanks to dynamic balancing according to quality level G 6.3 VDI 2060 and DIN ISO 1940. Three-phase motor with star/delta connection, closed design, maintenance-free, with thermal contact, sealed Low-noise ball-bearing with long-term lubrication.
This text is machine translated.
What kind of Radial, In Line & Duct Extractors are you looking for?