• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren 06669 Duct extractor fan 400 V 2450 m³/h 250 mm

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection: Flange
  • Design: High-pressure pipe fan
  • Electrical connection: Terminals
  • Suitable for electronic control: Yes
  • Suitable for frequency control: Yes
  • Suitable for low current control: no.
  • Suitable for transformer control: Yes
  • Channel diameter 250 mm
  • Max. Air temperature 60 °C.
  • With thermal protection: Yes
  • 2-speed engine: no.
  • Pole-switchable: no.
  • Housing material: Steel, treated
Product type

Duct extractor fan

Nominal voltage

400 V

Air flow rate

2450 m³/h

Ventilation features

With nozzle

Suitable for pipe Ø

250 mm

IP54

Material

Steel

Dim

(Ø x L) 305 mm x 300 mm

Length

300 mm

(Ø)

305 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2294414 Helios Ventilatoren 06669 Duct extractor fan 400 V 2450 m³/h 250 mm

Description

High-pressure pipe fan with cylindrical tube sleeve, flange on both sides, directly driven. Cylindrical tube made of galvanized sheet steel, with flange molded on both sides, hole pattern according to DIN 24155, built-in post-gluing wheel. Semi-axial impeller, eight spatially curved thermoplastic blades. Vibration-free running through dynamic balancing according to quality grade G 6.3 VDI 2060 and DIN ISO 1940. Three-phase short-circuit rotor motor through voltage reduction Speed controllable, thermal contacts, closed design, maintenance-free, sealed, low-noise ball bearings with long-term lubrication.

This text is machine translated.