• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren 06735 In-line extractor 230 V 1290 m³/h 250 mm

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

In-line extractor

Nominal voltage

230 V

60 W

Rotational speed

1400 U/min

Air flow rate

1290 m³/h

Suitable for pipe Ø

250 mm

Max. temperature

+40 °C

Noise emission (max.)

69 dB

Weight

13.00 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2294409 Helios Ventilatoren 06735 In-line extractor 230 V 1290 m³/h 250 mm

Description

High-pressure pipe fan with cylindrical tube sleeve, flange on both sides, directly driven, explosion-proof according to ATEX. Cylindrical tube made of galvanized sheet steel, with flange molded on both sides, hole pattern according to DIN 24155, built-in post-gluing wheel. Semi-axial impeller, eight spatially curved thermoplastic blades. Vibration-free running through dynamic balancing according to quality grade G 6.3 VDI 2060 and DIN ISO 1940. Single-phase AC capacitor motor, closed design, maintenance-free, sealed, low-noise ball bearings with long-term lubrication. Ex-design according to ATEX.

This text is machine translated.

What kind of Radial, In Line & Duct Extractors are you looking for?