Closed pipe heating element with low surface temperature wired on external connection box, can be switched in several groups. Casing made of galvanized sheet steel with two-sided connection flanges for installation in the channel. With self-resetting (temperature rating 90 °C) and manually resettable temperature limiter (temperature rating temp. 120 °C).
This text is machine translated.
Description
Closed pipe heating element with low surface temperature wired on external connection box, can be switched in several groups. Casing made of galvanized sheet steel with two-sided connection flanges for installation in the channel. With self-resetting (temperature rating 90 °C) and manually resettable temperature limiter (temperature rating temp. 120 °C).
This text is machine translated.
What kind of Underfloor Heating are you looking for?