• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren 08709 Heater battery electronical EHR-R 0,8/125 0.8 kW

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nominal diameter of channel 125 mm
Product type

Heater battery

Operation type

electronical

Operating voltage

230 V

Heating power (W / BTU/h)

0.8 kW

Heating power

0.8 kW

Compatible with

Heaters

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2296930 Helios Ventilatoren 08709 Heater battery electronical EHR-R 0,8/125 0.8 kW

Description

Closed pipe heater made of rust-free stainless steel with low surface temperature. Pipe housing with connection box made of galvanized sheet steel for installation in standard pipe systems. With self-resetting (temperature rating 50 °C) and manually resettable temperature limiter (temperature rating 120 °C).

This text is machine translated.

What kind of Underfloor Heating are you looking for?