• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helios Ventilatoren 08784 Heater battery thermal WHR 2/50/25 30

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nominal height channel: 300 mm
Product type

Heater battery

Operation type

thermal

Compatible with

Heaters

Width

500 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2297936 Helios Ventilatoren 08784 Heater battery thermal WHR 2/50/25 30

Description

Warm water heating register with double-sided channel flanges. Casing made of galvanized sheet steel. Heat exchanger: Offset copper pipes with aluminum fins. Operating temperature max. 100 °C, operating pressure max. 8 bar. Water connection pipes with external threads.

This text is machine translated.

What kind of Underfloor Heating are you looking for?